Vikan Yellow Hand Brush, 46 mm bristle length

Subtotal (1 unit)*

$17.94

(exc. GST)

$19.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.94

*price indicative

RS Stock No.:
276-4763
Mfr. Part No.:
41986
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Hand Brush

Colour

Yellow

Bristle Length

46mm

Overall Width

70mm

Overall Length

270mm

Overall Height

90mm

Standards/Approvals

Meets the REACH (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, with the European Brushware Federation (FEIBP) Charter, Complies with (EC) 1935/2004 on food contact materials, Is Halal and Kosher, California Proposition 65, FDA raw material (CFR 21)

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Washing Brush with short handle have very soft bristles that retain water and chemicals to improve cleaning efficacy. This Washing Brush is perfect for cleaning fragile surfaces such as glass and Perspex. It is also suitable for coating of e.g. cheese with wax.

Meets the REACH regulation

FDA compliant raw material

  • RS Stock No. 2764757
  • Mfr. Part No. 41984
Each
$19.43
  • RS Stock No. 2764760
  • Mfr. Part No. 41985
Each
$17.07
  • RS Stock No. 1889838
  • Mfr. Part No. 45816
Each
$48.69
  • RS Stock No. 1767537
  • Mfr. Part No. 45896
Each
$17.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy