Vikan Hard Bristle Brown Scrubbing Brush Brown, 46 mm bristle length, Polyethylene Terephthalate bristle material
- RS Stock No.:
- 188-9777
- Mfr. Part No.:
- 706066
- Brand:
- Vikan
Subtotal (1 unit)*
$58.18
(exc. GST)
$64.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.18 |
*price indicative
- RS Stock No.:
- 188-9777
- Mfr. Part No.:
- 706066
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Application | Multi Purpose Cleaning | |
| Hard/Soft | Hard | |
| Bristle Material | Polyethylene Terephthalate | |
| Handle Colour | Brown | |
| Bristle Length | 46mm | |
| Overall Width | 85mm | |
| Food Safe | Yes | |
| Brush Type | Washing Brush | |
| Bristle Colour | Brown | |
| Standards/Approvals | REACH, EU | |
| Overall Depth | 305mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Application Multi Purpose Cleaning | ||
Hard/Soft Hard | ||
Bristle Material Polyethylene Terephthalate | ||
Handle Colour Brown | ||
Bristle Length 46mm | ||
Overall Width 85mm | ||
Food Safe Yes | ||
Brush Type Washing Brush | ||
Bristle Colour Brown | ||
Standards/Approvals REACH, EU | ||
Overall Depth 305mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This Washing Brush is ideal for cleaning tiled floors in food preparation areas. Can be used with any Vikan handle.
- RS Stock No. 1889048
- Mfr. Part No. 419266
Each
$20.98
- RS Stock No. 1889773
- Mfr. Part No. 704766
Each
$42.12
- RS Stock No. 1889770
- Mfr. Part No. 703766
Each
$57.95
- RS Stock No. 1889779
- Mfr. Part No. 706088
Each
$55.86
Related links
- Vikan Hard Bristle Brown Scrubbing Brush Brown Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Brown Scrubbing Brush Brown Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Brown Scrubbing Brush Brown Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Grey Scrubbing Brush Grey Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Orange Scrubbing Brush Orange Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material












