Vikan Green Scrubbing Brush, 33 mm bristle length, PET bristle material
- RS Stock No.:
- 188-8919
- Mfr. Part No.:
- 41952
- Brand:
- Vikan
Subtotal (1 unit)*
$10.50
(exc. GST)
$11.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.50 |
*price indicative
- RS Stock No.:
- 188-8919
- Mfr. Part No.:
- 41952
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | PET | |
| Colour | Green | |
| Bristle Length | 33mm | |
| Overall Width | 20mm | |
| Overall Length | 300mm | |
| Standards/Approvals | Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, Meets the REACH (EC) No. 1907/2006, Is Halal and Kosher, Complies with (EC) 1935/2004 on food contact materials1, FDA raw material (CFR 21) | |
| Overall Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material PET | ||
Colour Green | ||
Bristle Length 33mm | ||
Overall Width 20mm | ||
Overall Length 300mm | ||
Standards/Approvals Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, Meets the REACH (EC) No. 1907/2006, Is Halal and Kosher, Complies with (EC) 1935/2004 on food contact materials1, FDA raw material (CFR 21) | ||
Overall Height 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Clean narrow spaces between food equipment with this Narrow Hand Brush. Also ideal for cleaning squeegee blades and other cleaning tools.
Related links
- Vikan White Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Blue Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Green Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Green Scrubbing Brush Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
