Vikan Red Hand Brush, 46 mm bristle length

Subtotal (1 unit)*

$19.43

(exc. GST)

$21.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
  • Plus 16 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.43

*price indicative

RS Stock No.:
276-4757
Mfr. Part No.:
41984
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Hand Brush

Colour

Red

Bristle Length

46mm

Overall Width

70mm

Overall Length

270mm

Standards/Approvals

Complies with (EC) 1935/2004 on food contact materials1 Yes, Meets the REACH (EC) No. 1907/2006 Yes, FDA raw material (CFR 21) Yes, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice Yes, Complies with UK 2019 No. 704 on food contact materials Yes

Overall Height

90mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan Washing Brush with short handle have very soft bristles that retain water and chemicals to improve cleaning efficacy. This Washing Brush is perfect for cleaning fragile surfaces such as glass and Perspex. It is also suitable for coating of e.g. cheese with wax.

Meets the REACH regulation

FDA compliant raw material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy