Vikan Pink Scrubbing Brush, 46 mm bristle length, Polyester bristle material
- RS Stock No.:
- 188-8996
- Mfr. Part No.:
- 70601
- Brand:
- Vikan
Subtotal (1 unit)*
$55.86
(exc. GST)
$61.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.86 |
*price indicative
- RS Stock No.:
- 188-8996
- Mfr. Part No.:
- 70601
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Polyester | |
| Colour | Pink | |
| Bristle Length | 46mm | |
| Overall Width | 85mm | |
| Overall Length | 305mm | |
| Overall Height | 110mm | |
| Standards/Approvals | REACH (EC) No. 1907/2006, Is Halal, (EC) 1935/2004, EU 2023/2006/EC, No, FDA (CFR 21) | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Polyester | ||
Colour Pink | ||
Bristle Length 46mm | ||
Overall Width 85mm | ||
Overall Length 305mm | ||
Overall Height 110mm | ||
Standards/Approvals REACH (EC) No. 1907/2006, Is Halal, (EC) 1935/2004, EU 2023/2006/EC, No, FDA (CFR 21) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This Washing Brush is ideal for cleaning tiled floors in food preparation areas. Can be used with any Vikan handle.
Related links
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Pink Scrubbing Brush Polyester bristle material
- Vikan Pink Hand Brush Polyester bristle material
- Vikan Pink Hand Brush Polyester bristle material
- Vikan Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
