Vikan Black Scrubbing Brush, 24 mm bristle length, Hair bristle material
- RS Stock No.:
- 188-9765
- Mfr. Part No.:
- 631559
- Brand:
- Vikan
Subtotal (1 unit)*
$11.47
(exc. GST)
$12.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.47 |
*price indicative
- RS Stock No.:
- 188-9765
- Mfr. Part No.:
- 631559
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Hair | |
| Colour | Black | |
| Bristle Length | 24mm | |
| Overall Width | 22mm | |
| Overall Length | 155mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Hair | ||
Colour Black | ||
Bristle Length 24mm | ||
Overall Width 22mm | ||
Overall Length 155mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Remove dust from dashboards, instrument panels, switch housings and air ventilation outlets with this Interior Brush, made from natural hair.
Related links
- Vikan Black Scrubbing Brush Hair bristle material
- Vikan Black Scrubbing Brush Hair bristle material
- Vikan Scrubbing Brush Polyester bristle material
- Vikan Blue Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
