RS Better World
Vikan Black Scrubbing Brush, 54 mm bristle length, Hair bristle material
- RS Stock No.:
- 188-9722
- Mfr. Part No.:
- 521552
- Brand:
- Vikan
Subtotal (1 unit)*
$12.47
(exc. GST)
$13.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $12.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 188-9722
- Mfr. Part No.:
- 521552
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Hair | |
| Colour | Black | |
| Bristle Length | 54mm | |
| Overall Width | 70mm | |
| Overall Length | 335mm | |
| Standards/Approvals | Complies with Halal and Kosher | |
| Overall Height | 105mm | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Hair | ||
Colour Black | ||
Bristle Length 54mm | ||
Overall Width 70mm | ||
Overall Length 335mm | ||
Standards/Approvals Complies with Halal and Kosher | ||
Overall Height 105mm | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This black polypropylene Snow Brush with rubber handle features a special bristle combination for the effective removal of snow.
Related links
- Vikan Black Scrubbing Brush Hair bristle material
- Vikan Black Scrubbing Brush Hair bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyvinyl Chloride bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
