Vikan Black Scrubbing Brush, 40 mm bristle length, Hair bristle material
- RS Stock No.:
- 188-9728
- Mfr. Part No.:
- 525052
- Brand:
- Vikan
Subtotal (1 unit)*
$20.48
(exc. GST)
$22.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $20.48 |
*price indicative
- RS Stock No.:
- 188-9728
- Mfr. Part No.:
- 525052
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrubbing Brush | |
| Bristle Material | Hair | |
| Colour | Black | |
| Bristle Length | 40mm | |
| Overall Width | 65mm | |
| Overall Length | 32mm | |
| Standards/Approvals | Complies with (EC) 1935/2004 on food contact materials¹, No | |
| Overall Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrubbing Brush | ||
Bristle Material Hair | ||
Colour Black | ||
Bristle Length 40mm | ||
Overall Width 65mm | ||
Overall Length 32mm | ||
Standards/Approvals Complies with (EC) 1935/2004 on food contact materials¹, No | ||
Overall Height 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Clean hard-to-reach wheel rim surfaces with this chemical-resistant Rim Brush featuring soft natural filaments and a nylon protected handle.
Related links
- Vikan Black Scrubbing Brush Hair bristle material
- Vikan Black Scrubbing Brush Hair bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Soft Bristle Green 40 mm bristle length, Polyethylene bristle material
- Vikan Black 40 mm bristle length, Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
- Vikan Black Scrubbing Brush Polyester bristle material
