Wera Precision Precision Screwdriver, TX3 Tip, 40 mm Blade, 137mm Overall

Subtotal (1 unit)*

$24.87

(exc. GST)

$27.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.87

*price indicative

RS Stock No.:
266-5878
Mfr. Part No.:
05030159001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Precision Screwdriver

Screwdriver Type

Precision

Tip Size

TX3

Blade Length

40mm

Overall Length

137mm

ESD Safe

Yes

Grip Style

Multi-Component Kraftform Micro Handle

Standards/Approvals

European standard DIN EN 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
CZ

1567 TORX ESD Kraftform Micro screwdriver for TORX screws, TX 3 x 40 mm


The Wera ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The black point tip offers optimised corrosion protection and an exact fit. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool.

Kraftform Micro screwdriver for recessed TORX® screws

ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm

Multi-component Kraftform Micro handle for fast and ergonomic screw driving

The Wera black point tip offers an exact fit and optimum corrosion p

Application:


TORX® socket screws Blade Round Design Chrome-plated, black point Handle Kraftform Micro with non-roll feature and rotating cap, multi-component. take it easy tool finder color coding according to profile (green = TORX®) and size stamp.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy