Wera Slotted Speciality Tip Screwdriver, 5.5 mm Tip, 300 mm Blade, 398mm Overall

Subtotal (1 unit)*

$33.13

(exc. GST)

$36.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.13

*price indicative

RS Stock No.:
875-8820
Distrelec Article No.:
301-07-399
Mfr. Part No.:
05008060001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Speciality Tip Screwdriver

Screwdriver Type

Standard

Tip Type

Slotted

Tip Size

5.5 mm

Blade Length

300mm

Overall Length

398mm

Handle Material

Multi Component Powerform

Blade Material

Chrome Plated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

335 Screwdriver for slotted screws


High quality Kraftform Plus screwdriver with electrician’s blade. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.

Slotted screwdriver -electrician’s blade

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Take it easy tool finder: colour coding according to profile and size

Hexagonal anti-roll feature against rolling away

Chrome-plated

335 Screwdriver for slotted screws, 1 x 5.5 x 300 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy