Stanley Screwdriver, 100 mm Blade, 100mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
833-0744
Mfr. Part No.:
FMHT0-62641
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Width

5.5 mm

Blade Length

100mm

Overall Length

100mm

Blade Material

Chrome Vanadium Steel

Grip Style

Ergonomic

Height Safe

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

FatMax Screwdrivers with Bolster


Professional, robust screwdrivers with added bolster for high torque applications enabling use with an open ended spanner.

Hardened tip construction leading to reduce wear and longer tool life

Precision machined tip for excellent profile fit

Tri material handle with moulded inner core for strength and a TPR overlay for a comfortable grip

Large handle for secure grip and increased torque

High quality Chrome Vanadium Steel driver for guanranteed strength

Colour coded ring for quick identification of the right profile every time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy