Wera Torx Screwdriver, TX8 Tip, 60 mm Blade, 157 mm Overall
- RS Stock No.:
- 738-3490
- Mfr. Part No.:
- 05030124001 1567 ESD BO TX 8 x 60 mm Micro
- Brand:
- Wera
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 738-3490
- Mfr. Part No.:
- 05030124001 1567 ESD BO TX 8 x 60 mm Micro
- Brand:
- Wera
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Torx | |
| Tip Size | TX8 | |
| Blade Length | 60 mm | |
| Overall Length | 157 mm | |
| Handle Material | Bi-material | |
| ESD Safe | Yes | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Torx | ||
Tip Size TX8 | ||
Blade Length 60 mm | ||
Overall Length 157 mm | ||
Handle Material Bi-material | ||
ESD Safe Yes | ||
Blade Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Wera Torx Screwdriver 60 mm Blade, 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
- Wera Precision 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
