STAHLWILLE Flat, 10 mm Tip, 175 mm Blade, 300 mm Overall

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$58.20

(exc. GST)

$64.02

(inc. GST)

RS Stock No.:
737-2813
Mfr. Part No.:
46221100
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Tip Type

Flat

Tip Size

10 mm

Blade Length

175 mm

Overall Length

300 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Chrome Plated

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy