Bahco Phillips Screwdriver, PH2 Tip, 175 mm Blade, VDE/1000V, 285 mm Overall
- RS Stock No.:
- 688-0026
- Mfr. Part No.:
- 815VDE-2-175
- Brand:
- Bahco
Stock information currently inaccessible
- RS Stock No.:
- 688-0026
- Mfr. Part No.:
- 815VDE-2-175
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Phillips | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 175 mm | |
| Overall Length | 285 mm | |
| Handle Material | Bi-material | |
| Blade Material | Alloy Steel | |
| Blade Finish | Black Tip | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Phillips | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 175 mm | ||
Overall Length 285 mm | ||
Handle Material Bi-material | ||
Blade Material Alloy Steel | ||
Blade Finish Black Tip | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Related links
- Bahco Phillips 175 mm Blade 285 mm Overall
- Bahco Pozidriv 175 mm Blade 285 mm Overall
- Bahco Phillips Screwdriver 100 mm Blade 190 mm Overall
- Bahco Flat Screwdriver 175 mm Blade 295 mm Overall
- CK Phillips 150 mm Blade 285 mm Overall
- RS PRO Phillips Screwdriver 100 mm Blade, 210 mm Overall
- RS PRO Phillips Screwdriver 250 mm Blade, 352 mm Overall
- Wera Phillips Screwdriver 200 mm Blade, 298 mm Overall
