Bahco Flat Screwdriver, 1.6 x 10 mm Tip, 200 mm Blade, VDE/1000V, 320 mm Overall

This image is representative of the product range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$58.20

(exc. GST)

$64.02

(inc. GST)

RS Stock No.:
688-0001
Mfr. Part No.:
813VDE-10-200
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

1.6 x 10 mm

VDE/1000V Approved

Yes

Blade Length

200 mm

Overall Length

320 mm

Handle Material

Bi-material

Blade Material

Alloy Steel

Blade Finish

Black Tip

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy