CK Insulated Screwdriver, PZ1 Tip, 75 mm Blade VDE/1000V Approved
- RS Stock No.:
- 687-6222
- Mfr. Part No.:
- T49145-1
- Brand:
- CK
Subtotal (1 unit)*
$33.09
(exc. GST)
$36.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.09 |
*price indicative
- RS Stock No.:
- 687-6222
- Mfr. Part No.:
- T49145-1
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 75mm | |
| Handle Material | Bi-Material | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Standards/Approvals | ISO 2380-2, EN 60900, VDE0682/201, ISO 8764, DIN 5264, IEC 60900:2004, ASTM-F 1505 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Blade Length 75mm | ||
Handle Material Bi-Material | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Standards/Approvals ISO 2380-2, EN 60900, VDE0682/201, ISO 8764, DIN 5264, IEC 60900:2004, ASTM-F 1505 | ||
- COO (Country of Origin):
- DE
Dextro VDE 1000 V insulated screwdriver
Insulated 1000 V screwdrivers designed by electricians for electricians.
Blades made from reinforced tempered steel.
Ergonomic handle which does not roll on flat surfaces.
Approvals
VDE
Standards
IEC 60900:2004
Related links
- CK Insulated 100 mm Blade VDE/1000V Approved, 195 mm Overall
- CK Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- CK Insulated 100 mm Blade VDE/1000V Approved
- ITL Insulated Tools Ltd Insulated 75 mm Blade VDE/1000V Approved, 152 mm Overall
- CK Insulated 100 mm Blade VDE/1000V Approved, 195mm Overall
- CK Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- CK Insulated 200 mm Overall
- Bahco Standard 75 mm Blade VDE/1000V Approved, 197 mm Overall
