Stanley Pozidriv, PZ0 Tip, 75 mm Blade, VDE/1000V
- RS Stock No.:
- 665-8456
- Mfr. Part No.:
- 1-65-417
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-8456
- Mfr. Part No.:
- 1-65-417
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Tip Type | Pozidriv | |
| Tip Size | PZ0 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 75 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Blasted Tip | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Tip Type Pozidriv | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Blade Length 75 mm | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Blasted Tip | ||
RoHS Status: Not Applicable
Related links
- Stanley Insulated 75 mm Blade VDE/1000V Approved, 265 mm Overall
- Stanley Phillips 75 mm Blade, VDE/1000V
- Stanley Flat 75 mm Blade, VDE/1000V
- Stanley Pozidriv 100 mm Blade, VDE/1000V
- Stanley Pozidriv 125 mm Blade, VDE/1000V
- Bahco Standard 75 mm Blade VDE/1000V Approved, 197 mm Overall
- Facom Insulated 75 mm Blade VDE/1000V Approved, 179 mm Overall
- ITL Insulated Tools Ltd Insulated 75 mm Blade VDE/1000V Approved, 150 mm Overall
