Stanley Pozidriv, PZ2 Tip, 125 mm Blade, VDE/1000V
- RS Stock No.:
- 665-8469
- Mfr. Part No.:
- 1-65-419
- Brand:
- Stanley
Stock information currently inaccessible
- RS Stock No.:
- 665-8469
- Mfr. Part No.:
- 1-65-419
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Tip Type | Pozidriv | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 125 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Blasted Tip | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Tip Type Pozidriv | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 125 mm | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Blasted Tip | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Related links
- Stanley Insulated 125 mm Blade VDE/1000V Approved
- Stanley Pozidriv 100 mm Blade, VDE/1000V
- Stanley Pozidriv 75 mm Blade, VDE/1000V
- CK Pozidriv 100 mm Blade VDE/1000V Approved
- RS PRO Pozidriv 100 mm Blade, VDE/1000V
- Teng Tools Pozidriv 100 mm Blade VDE/1000V Approved, 151mm Overall
- Bahco Pozidriv 175 mm Blade 285 mm Overall
- Stanley Insulated 125 mm Blade VDE/1000V Approved, 2 mm Overall
