ITL Insulated Tools Ltd Insulated Screwdriver, PZ0 Tip, 75 mm Blade VDE/1000V Approved, 150mm Overall
- RS Stock No.:
- 911-1137
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
$17.78
(exc. GST)
$19.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.78 |
*price indicative
- RS Stock No.:
- 911-1137
- Brand:
- ITL Insulated Tools Ltd
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PZ0 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 75mm | |
| Overall Length | 150mm | |
| Handle Material | Nylon 11 | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Blade Length 75mm | ||
Overall Length 150mm | ||
Handle Material Nylon 11 | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Insulated Open Ended Spanners
Our range of Totally Insulated Single Ended Spanners are designed to protect you from up to 1000 V. ;Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.;The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.;An excellent choice for both electrical and industrial engineering applications.
Features and Benefits;Each tool is injection moulded;Nylon 11 insulation ;IEC 60900:2004 specification;Warning thumb stop;12 variations available
RS Pro Insulated Screwdrivers
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
• Each tool is injection moulded
• Nylon 11 insulation
• Ergonomic grip offers you comfort and control
• IEC 60900:2004 specification
• Wide range of Slotted and Pozidrive screwdrivers available
Related links
- RS PRO Insulated 60 mm Blade VDE/1000V Approved, 150 mm Overall
- ITL Insulated Tools Ltd Insulated 150 mm Overall
- Facom Insulated 75 mm Blade VDE/1000V Approved, 179 mm Overall
- Stanley Insulated 75 mm Blade VDE/1000V Approved, 265 mm Overall
- ITL Insulated Tools Ltd Insulated 150 mm Blade VDE/1000V Approved, 253 mm Overall
- ITL Insulated Tools Ltd Insulated 227 mm Overall
- Bahco Standard 75 mm Blade VDE/1000V Approved, 197 mm Overall
- ITL Insulated Tools Ltd Insulated 75 mm Blade VDE/1000V Approved, 152 mm Overall
