Bahco Standard Torx & Torx Plus Screwdriver, T5 Tip, 75 mm Blade, 197mm Overall
- RS Stock No.:
- 486-9695
- Mfr. Part No.:
- BE-8905
- Brand:
- Bahco
Subtotal (1 unit)*
$28.80
(exc. GST)
$31.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.80 |
*price indicative
- RS Stock No.:
- 486-9695
- Mfr. Part No.:
- BE-8905
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Tip Size | T5 | |
| Blade Length | 75mm | |
| Overall Length | 197mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Torx & Torx Plus Screwdriver | ||
Tip Size T5 | ||
Blade Length 75mm | ||
Overall Length 197mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
ERGO® screwdriver BE-89 range, Star®
Screwdriver with ergonomic, impact-resistant three-component handles
Colour-coded system on both handle ends for rapid detection of screw type
Blade made from alloy steel, finely polished and high-gloss chrome plated
Hardened over the whole length, burnished tip
Related links
- Bahco Standard 75 mm Blade, 170 mm Overall
- Bahco Standard 75 mm Blade, 197 mm Overall
- Bahco Standard 75 mm Blade, 197 mm Overall
- Bahco Standard 75 mm Blade, 197 mm Overall
- Bahco Standard 75 mm Blade, 197 mm Overall
- Bahco Standard 75 mm Blade, 197 mm Overall
- Bahco Standard 75 mm Blade, 197 mm Overall
- Bahco Standard 75 mm Blade, 197 mm Overall
