Wera Screwdriver Bit, 50 mm Tip, PH3 Tip, Hex Drive 1-Piece
- RS Stock No.:
- 875-7117
- Mfr. Part No.:
- 05056714001
- Brand:
- Wera
Subtotal (1 unit)*
$5.75
(exc. GST)
$6.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.75 |
*price indicative
- RS Stock No.:
- 875-7117
- Mfr. Part No.:
- 05056714001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH3 | |
| Number of Pieces | 1 | |
| Drive Size | 50mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH3 | ||
Number of Pieces 1 | ||
Drive Size 50mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/4 TZ bits
High quality bits with Torsion zone – where kinetic energy is diverted from peak loads. This greatly extends the product service life. Tough viscous, for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
Ductile and tough for hard materials
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 4)
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
851/4 TZ bits, PH 3 x 50 mm
Related links
- Wera Screwdriver Bit PH3 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit PH3 Tip, 50 mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip, Hex Drive 1-Piece
- RS PRO Screwdriver Bit PH3 Tip 90 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 50 mm Overall 1-Piece
- Bosch Screwdriver Bit PH3 Tip 25 mm Overall 1-Piece
- Bahco Screwdriver Bit PH3 Tip 25 mm Overall 2-Piece
- RS PRO Screwdriver Bit PH3 Tip 25 mm Overall 5-Piece
