CK Precision Screwdriver, 4 mm Tip, 150 mm Blade, 247mm Overall
- RS Stock No.:
- 343-9221
- Mfr. Part No.:
- T4880X 415
- Brand:
- CK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 343-9221
- Mfr. Part No.:
- T4880X 415
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Precision Screwdriver | |
| Tip Size | 4 mm | |
| Blade Length | 150 mm | |
| Overall Length | 247 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Screwdriver Type | Precision | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Precision Screwdriver | ||
Tip Size 4 mm | ||
Blade Length 150 mm | ||
Overall Length 247 mm | ||
Blade Material Chrome Vanadium Steel | ||
Screwdriver Type Precision | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Precision flat and Philips screwdrivers
Ergonomic handle and rotating cap for precise control of tightening torque.
Quality chrome-vanadium-molybdenum steel alloy blades, chrome plated with no-peel black tips.
Related links
- CK Precision 247 mm Overall
- CK Precision 157 mm Overall
- CK Precision 197 mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247 mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247 mm Overall
- Bahco Ball End Hexagon Screwdriver 125 mm Blade, 247 mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247 mm Overall
- Bahco Hexagon Nut Driver 125 mm Blade, 247 mm Overall
