Bahco Hexagon Nut Driver, 3 mm Tip, 125 mm Blade, 247mm Overall

Subtotal (1 unit)*

$76.58

(exc. GST)

$84.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 07 December 2026
  • Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.58

*price indicative

RS Stock No.:
327-0870
Mfr. Part No.:
BE-7803
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Nut Driver

Tip Type

Hexagon

Screwdriver Type

Flexible

Non-Sparking

No

Tip Size

3 mm

Blade Length

125mm

Overall Length

247mm

Blade Material

Steel

Handle Material

Plastic

ESD Safe

Yes

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Nut Drivers


Designed using a comprehensive 11-point ergonomic programme

Three-component handle

Rounded shape - no pressure areas on the hand

Soft, high-friction material for optimum torque & comfort

High grade alloy steel blades, chrome plated

Hardened to DIN and ISO standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy