Wera Precision Screwdriver, 100 mm Blade, 197mm Overall
- RS Stock No.:
- 123-1861
- Mfr. Part No.:
- 05118007001
- Brand:
- Wera
Subtotal (1 unit)*
$12.32
(exc. GST)
$13.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 123 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.32 |
*price indicative
- RS Stock No.:
- 123-1861
- Mfr. Part No.:
- 05118007001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| Tip Thickness | 400μm | |
| Tip Width | 2 mm | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 197mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
Tip Thickness 400μm | ||
Tip Width 2 mm | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 197mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
2035 Screwdriver for slotted screws for electronic applications
High quality Wera Micro screwdriver for precision mechanical jobs. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver for slotted screws
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
Anti-roll feature and swivel cap for rapid twisting
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Take it easy tool finder: colour coding according to profile and size
2035 Screwdriver for slotted screws for electronic applications, 0.40 x 2 x 100 mm
Related links
- CK Precision 197 mm Overall
- Bahco Standard 197 mm Overall
- Bahco Standard 75 mm Blade, 197 mm Overall
- Bahco Standard 75 mm Blade, 197 mm Overall
- Bahco Standard 75 mm Blade, 197 mm Overall
- Bahco Standard 75 mm Blade, 197 mm Overall
- Bahco Standard 75 mm Blade, 197 mm Overall
- Bahco Standard 75 mm Blade, 197 mm Overall
