C & K Phillips Screwdriver, PH000 Tip, 60 mm Blade, 157 mm Overall

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
343-2719
Mfr. Part No.:
4882X ESD PH 000
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH000

Blade Length

60 mm

Overall Length

157 mm

ESD Safe

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy