CK Electronic Screwdriver Screwdriver, TX20 Tip, 90 mm Blade, 180mm Overall

Subtotal (1 unit)*

$20.66

(exc. GST)

$22.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.66

*price indicative

RS Stock No.:
285-5107
Distrelec Article No.:
301-79-026
Mfr. Part No.:
T4718ESD 20
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Electronic Screwdriver

Product Type

Screwdriver

Tip Size

TX20

VDE/1000V Approved

No

Blade Length

90mm

Overall Length

180mm

ESD Safe

Yes

Blade Material

Steel

Grip Style

Ergonomic Tri-Lobe Handle

Height Safe

Yes

Standards/Approvals

IEC 61340, 5.1 & 5.2

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK screwdriver TX tamperproof features an ergonomic tri-lobe handle design, ensuring comfort and effective torque delivery during use. It is fully ESD compliant, making it safe for use on sensitive electronic components. Crafted from toughened alloy steel, the blade offers exceptional strength and durability, while its black anti-peel finish eliminates the risk of damage from flaking chrome, ensuring long-lasting performance.

Precision machined tip for an exact screw fit

Damage free screw driving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy