Facom Hexagon Nut Driver, 6.35 mm Tip, 63 mm Blade, 180mm Overall
- RS Stock No.:
- 235-8395
- Mfr. Part No.:
- ATM.M1
- Brand:
- Facom
Subtotal (1 unit)*
$38.21
(exc. GST)
$42.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.21 |
*price indicative
- RS Stock No.:
- 235-8395
- Mfr. Part No.:
- ATM.M1
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Non-Sparking | No | |
| Screwdriver Type | Protwist | |
| Tip Size | 6.35 mm | |
| Blade Length | 63mm | |
| Overall Length | 180mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Plastic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Non-Sparking No | ||
Screwdriver Type Protwist | ||
Tip Size 6.35 mm | ||
Blade Length 63mm | ||
Overall Length 180mm | ||
Blade Material Stainless Steel | ||
Handle Material Plastic | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AM series protwist bit holder screwdriver has drive size 1/4 inch.
Diameter 10 mm
Related links
- Facom Hexagon Nut Driver 75 mm Blade, 180 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade
- Facom Hexagon Nut Driver 125 mm Blade
- Facom Hexagon Nut Driver 125 mm Blade
- Facom Hexagon Nut Driver 125 mm Blade
- Facom Hexagon Nut Driver 125 mm Blade, 245 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250 mm Overall
