Facom Hexagon Nut Driver, 6.35 mm Tip, 75 mm Blade, 180mm Overall

Subtotal (1 unit)*

$28.70

(exc. GST)

$31.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.70

*price indicative

RS Stock No.:
235-8394
Mfr. Part No.:
ATM.H
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Tip Type

Hexagon

Product Type

Nut Driver

Non-Sparking

No

Screwdriver Type

Protwist

Tip Size

6.35 mm

Blade Length

75mm

Overall Length

180mm

Blade Material

Stainless Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom AM series protwist bit holder screwdriver has drive size 1/4 inch.

Diameter 11 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy