SAM Screwdriver
- RS Stock No.:
- 283-0474
- Mfr. Part No.:
- T-PJ7MN
- Brand:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
$225.26
(exc. GST)
$247.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.26 |
*price indicative
- RS Stock No.:
- 283-0474
- Mfr. Part No.:
- T-PJ7MN
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard Screwdriver Set | |
| Product Type | Screwdriver | |
| VDE/1000V Approved | No | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard Screwdriver Set | ||
Product Type Screwdriver | ||
VDE/1000V Approved No | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver is a 7 slotted and Phillips two material screwdrivers.
Supplied in an ABS module
Related links
- SAM Standard 100 mm Blade VDE/1000V Approved
- SAM Standard 100 mm Blade VDE/1000V Approved
- RS PRO 12 Piece Screwdriver & Plier Set VDE/1000V Approved
- SAM 12-Piece 1/2 in Insulated Insulated Socket Set VDE/1000V Approved
- SAM 17-Piece 3/8 in Insulated Insulated Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 12-Piece 3/8 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece 1/2 in Standard Socket Set VDE/1000V Approved
- Bahco 11-Piece 1/2 in Standard Socket Set VDE/1000V Approved
