Wiha Screwdriver, 60 mm Blade, 160mm Overall

Subtotal (1 unit)*

$34.49

(exc. GST)

$37.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.49

*price indicative

RS Stock No.:
280-5973
Distrelec Article No.:
301-73-972
Mfr. Part No.:
43690
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Screwdriver Type

Standard

Product Type

Screwdriver

VDE/1000V Approved

No

Tip Width

5 mm

Insulation

Uninsulated

Blade Length

60mm

Overall Length

160mm

ESD Safe

Yes

Grip Style

Soft Grip Handle

Standards/Approvals

IEC standard 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools Screwdrivers are ideal for fine and delicate fastening tasks on components at risk of electrostatic discharge. The challenge when working on electronic components is that they can become damaged even at the lowest voltages. The electrostatically conductive fine screwdriver PicoFinish ESD masters such tasks effortlessly. Thanks to their long, slim handles and quick turning zone, these fine screwdrivers are ideal for careful, precise work practices on delicate work pieces.

Slim handle with soft grip

Extra long rotating cap ensures optimum feed

Protect electronic components from damage

Optimal balance between precision and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy