Wiha Standard, 40 mm Blade, 134 mm Overall
- RS Stock No.:
- 280-5959
- Distrelec Article No.:
- 301-73-959
- Mfr. Part No.:
- 43669
- Brand:
- Wiha
Subtotal (1 unit)*
$18.68
(exc. GST)
$20.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.68 |
*price indicative
- RS Stock No.:
- 280-5959
- Distrelec Article No.:
- 301-73-959
- Mfr. Part No.:
- 43669
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1mm | |
| VDE/1000V Approved | No | |
| Tip Width | 0.23 mm | |
| Blade Length | 40mm | |
| Insulation | Uninsulated | |
| Overall Length | 134mm | |
| ESD Safe | Yes | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | IEC standard 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1mm | ||
VDE/1000V Approved No | ||
Tip Width 0.23 mm | ||
Blade Length 40mm | ||
Insulation Uninsulated | ||
Overall Length 134mm | ||
ESD Safe Yes | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals IEC standard 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for fine and delicate fastening tasks on components at risk of electrostatic discharge. The challenge when working on electronic components is that they can become damaged even at the lowest voltages. The electrostatically conductive fine screwdriver PicoFinish ESD masters such tasks effortlessly. Thanks to their long, slim handles and quick turning zone, these fine screwdrivers are ideal for careful, precise work practices on delicate work pieces.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Protect electronic components from damage
Optimal balance between precision and control
Related links
- Wiha Standard 134 mm Overall
- Wiha Standard 40 mm Blade, 134 mm Overall
- Wiha Standard 40 mm Blade, 134 mm Overall
- Wiha Standard 40 mm Blade, 134 mm Overall
- Wiha Standard 40 mm Blade, 134 mm Overall
- Wiha Standard 40 mm Blade, 134 mm Overall
- Wiha Standard 40 mm Blade, 134 mm Overall
- Wiha Standard 40 mm Blade, 134 mm Overall
