Weller Xcelite Phillips Phillips, 5-Piece
- RS Stock No.:
- 868-622
- Mfr. Part No.:
- SDX22N
- Brand:
- Weller Xcelite
N
Subtotal (1 unit)*
$44.83
(exc. GST)
$49.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.83 |
*price indicative
- RS Stock No.:
- 868-622
- Mfr. Part No.:
- SDX22N
- Brand:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Phillips | |
| Number of Pieces | 5 | |
| Tip Type | Phillips | |
| Tip Size | #3 | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Set | ||
Screwdriver Type Phillips | ||
Number of Pieces 5 | ||
Tip Type Phillips | ||
Tip Size #3 | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver set is a versatile collection designed for precision tasks. It includes a mix of regular and stubby Phillips screwdrivers to tackle a wide array of fastening needs.
Set contains both regular and stubby Phillips type screwdrivers
Blades are crafted from AISI 6150 chrome vanadium steel for durability
Molded firm grip handles ensure comfort and control during use
