Wiha Screwdriver, 50 mm Blade VDE/1000V Approved, 152mm Overall
- RS Stock No.:
- 280-5881
- Distrelec Article No.:
- 301-73-941
- Mfr. Part No.:
- 42374
- Brand:
- Wiha
Subtotal (1 unit)*
$23.17
(exc. GST)
$25.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.17 |
*price indicative
- RS Stock No.:
- 280-5881
- Distrelec Article No.:
- 301-73-941
- Mfr. Part No.:
- 42374
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.5mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 2 mm | |
| Blade Length | 50mm | |
| Overall Length | 152mm | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | International IEC 60900 standard | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1.5mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 2 mm | ||
Blade Length 50mm | ||
Overall Length 152mm | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals International IEC 60900 standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is an electric fine screwdriver with a slotted 1.5 mm x 50 mm. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone. The Wiha PicoFinish fine screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. These insulated fine screwdrivers undergo routine individual piece testing as per the international IEC 60900 standard.
Tool for electrics
Slim handle with soft grip
Each tool individually tested at 10000 V AC
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
Related links
- Wiha Standard 152 mm Overall
- Wiha Standard 50 mm Blade VDE/1000V Approved, 152 mm Overall
- ITL Insulated Tools Ltd Insulated 152 mm Overall
- ITL Insulated Tools Ltd Insulated 75 mm Blade VDE/1000V Approved, 152 mm Overall
- Wiha Standard 50 mm Blade VDE/1000V Approved, 150 mm Overall
- Wiha Standard 50 mm Blade VDE/1000V Approved, 150 mm Overall
- Wiha Standard 144 mm Overall
- Wiha Standard 150 mm Overall
