Wiha Screwdriver, 150 mm Blade, 150mm Overall
- RS Stock No.:
- 280-5775
- Distrelec Article No.:
- 180-30-694
- Mfr. Part No.:
- 08183
- Brand:
- Wiha
Subtotal (1 unit)*
$37.15
(exc. GST)
$40.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $37.15 |
*price indicative
- RS Stock No.:
- 280-5775
- Distrelec Article No.:
- 180-30-694
- Mfr. Part No.:
- 08183
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Blade Length | 150 mm | |
| Overall Length | 150 mm | |
| Distrelec Product Id | 180-30-694 | |
| ESD Safe | Yes | |
| Insulation | Uninsulated | |
| Screwdriver Type | Standard | |
| Standards/Approvals | IEC 61340-5-1 | |
| Tip Thickness | 1.20 mm | |
| Tip Width | 6.5 mm | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Blade Length 150 mm | ||
Overall Length 150 mm | ||
Distrelec Product Id 180-30-694 | ||
ESD Safe Yes | ||
Insulation Uninsulated | ||
Screwdriver Type Standard | ||
Standards/Approvals IEC 61340-5-1 | ||
Tip Thickness 1.20 mm | ||
Tip Width 6.5 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver SoftFinish ESD Slotted 6.5 mm x 150 mm is suitable for working on components susceptible to electrostatic discharge. They also stand out due to their sophisticated handle size concept. The long, slender handle sizes can be used to fasten small screws quickly and firmly. There are also large handle sizes to fasten large screws which can be used to apply greater torques. The various handle sizes have also been matched to the consistently same-sized hand of screw-fastening professionals.
Compliance with IEC 61340 5 1
Optimum balance of torque and control
Protect electronic components from damage
Perfect grip for quick and powerful turning
