Wiha Screwdriver, 150 mm Blade, 271mm Overall
- RS Stock No.:
- 280-5821
- Distrelec Article No.:
- 301-73-940
- Mfr. Part No.:
- 29136
- Brand:
- Wiha
Subtotal (1 unit)*
$60.56
(exc. GST)
$66.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.56 |
*price indicative
- RS Stock No.:
- 280-5821
- Distrelec Article No.:
- 301-73-940
- Mfr. Part No.:
- 29136
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Width | 8 mm | |
| Blade Length | 150mm | |
| Overall Length | 271mm | |
| ESD Safe | No | |
| Grip Style | Anti-Slip | |
| Standards/Approvals | ISO 3166-1 Alpha 3, DEU | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Width 8 mm | ||
Blade Length 150mm | ||
Overall Length 271mm | ||
ESD Safe No | ||
Grip Style Anti-Slip | ||
Standards/Approvals ISO 3166-1 Alpha 3, DEU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver best suited for turning screws in wet and oily applications. The MicroFinish screwdriver eliminates such problems thanks to its microfine surface and guarantees optimum grip. The solid steel cap on the handle end allows direct hammering to loosen screws which are stuck, for example. The impact energy is transmitted without any losses due to the direct connection between the solid steel cap and blade.
Anti-slip handle
Striking cap integrated
Optimum balance of torque and control
To fasten small screws quickly and firmly
