Facom Philips Screwdriver, PH4 Tip, 200 mm Blade, 325mm Overall
- RS Stock No.:
- 235-8428
- Mfr. Part No.:
- ATWPH4X200
- Brand:
- Facom
Subtotal (1 unit)*
$51.38
(exc. GST)
$56.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.38 |
*price indicative
- RS Stock No.:
- 235-8428
- Mfr. Part No.:
- ATWPH4X200
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH4 | |
| Blade Length | 200mm | |
| Overall Length | 325mm | |
| Blade Material | Silicon Carbon | |
| Grip Style | Bi Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH4 | ||
Blade Length 200mm | ||
Overall Length 325mm | ||
Blade Material Silicon Carbon | ||
Grip Style Bi Material | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AWP series protwist screwdriver for phillips head screw has hexagonal blade for optimum reliability and performance.
Bi-material grip resists to impacts, abrasion, and chemicals
Black tipped mat chromed blade finish
Related links
- Teng Tools Standard 200 mm Blade, 325 mm Overall
- Facom Standard 200 mm Blade, 325mm Overall
- Wera Standard 200 mm Blade, 200 mm Overall
- Wera Standard 200 mm Blade, 312 mm Overall
- Bahco Standard 200 mm Blade, 361 mm Overall
- RS PRO Standard 200 mm Blade, 260 mm Overall
- Bahco Standard 200 mm Blade, 365 mm Overall
- Ega-Master Standard 200 mm Blade, 305 mm Overall
