SAM Screwdriver, 10 mm Tip, 200 mm Blade, 330mm Overall
- RS Stock No.:
- 209-616
- Mfr. Part No.:
- TT-4P200
- Brand:
- SAM
Subtotal (1 unit)*
$39.24
(exc. GST)
$43.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.24 |
*price indicative
- RS Stock No.:
- 209-616
- Mfr. Part No.:
- TT-4P200
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 10 mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 200mm | |
| Overall Length | 330mm | |
| Handle Material | Chrome Cellulose Acetate | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 8764-2, ISO 9001, DIN 5264, NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 10 mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 200mm | ||
Overall Length 330mm | ||
Handle Material Chrome Cellulose Acetate | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 8764-2, ISO 9001, DIN 5264, NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-4P200
The SAM Outillage Philips tradition round blade screwdriver is designed for both precision and comfort, making it an indispensable tool for both professionals and DIY enthusiasts. Crafted from durable chrome vanadium steel, the screwdriver guarantees strength and longevity, ensuring it stands up to daily wear even in the most demanding environments. Its ergonomic chrome cellulose acetate handle not only provides a firm grip but also enhances user safety by reducing the risk of slippage during operation.
high quality chrome vanadium steel construction
Ergonomic handle for better grip and comfort
Suitable for professional and amateur use
Safety design minimizes slip risk
Versatile for various fastening tasks
Meets rigorous quality standards
Related links
- SAM Standard 200 mm Blade VDE/1000V Approved, 320 mm Overall
- Stanley Standard 150 mm Blade, 330 mm Overall
- Stanley Standard 150 mm Blade, 330 mm Overall
- Facom Standard 330 mm Overall
- SAM Standard 200 mm Blade, 320 mm Overall
- SAM Standard 200 mm Blade, 325 mm Overall
- BETA Torx 210 mm Blade, 330 mm Overall
- SAM Phillips 200 mm Blade, 320 mm Overall
