SAM Philips Screwdriver, 100 mm Blade, 212.6mm Overall
- RS Stock No.:
- 221-2553
- Mfr. Part No.:
- T-1PH100
- Brand:
- SAM
Subtotal (1 unit)*
$26.06
(exc. GST)
$28.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.06 |
*price indicative
- RS Stock No.:
- 221-2553
- Mfr. Part No.:
- T-1PH100
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Insulation | Uninsulated | |
| Overall Length | 212.6mm | |
| ESD Safe | No | |
| Blade Material | Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Insulation Uninsulated | ||
Overall Length 212.6mm | ||
ESD Safe No | ||
Blade Material Vanadium Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 Philips hexagonal blade screwdriver with chromed blade and ergonomic bi-material handle and quick identification of the Philips impression of the grey colour on the handle.
It has sandblasted treated tip
Related links
- SAM Standard 212.6 mm Overall
- SAM Standard 100 mm Blade, 212.6 mm Overall
- SAM Standard 75 mm Blade, 212.6 mm Overall
- SAM Ergonomic 100 mm Blade, 212.6 mm Overall
- SAM Rounded Blade 212.6 mm Overall
- SAM Torx 100 mm Blade, 212.6 mm Overall
- SAM Long Reach 100 mm Blade, 212.6 mm Overall
- SAM Standard 201.7 mm Overall
