Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-3306
- Mfr. Part No.:
- 42
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torque Screwdriver | |
| Tip Type | Round | |
| Tip Size | 1/4 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torque Screwdriver | ||
Tip Type Round | ||
Tip Size 1/4 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM clutch able and adjustable torque screwdriver is disengage able screwdriver with automatic resetting. It is Ideal for maintenance, micro-mechanics and precision. Functions for tightening and loosening.
Torque setting by self-locking micrometric Vernier gauge
Driven by 1/4 6-flat hollow head drive or 1/4 radio square
Precision +/- 6%
Related links
- Facom Hex Bit Holder 7 mm Tip 70 mm Overall 1-Piece
- SAM Square Screwdriver Bit 19 mm Tip 154 mm Overall
- SAM Round, Phillips Driver Bit 1 Pieces
- SAM Round, Square Driver Bit 1 Pieces
- SAM Round, Resistorx Driver Bit 1 Pieces
- Wiha Nut Driver Bit Holder, 1/4 in Tip
- Wiha Phillips 1/4 in Tip
- SAM Screwdriver Bit 1/4 in Tip 50 mm Overall
