Wiha Phillips, Pozidriv Stubby Screwdriver, 1/4 in Tip
- RS Stock No.:
- 280-5852
- Distrelec Article No.:
- 302-47-276
- Mfr. Part No.:
- 10379
- Brand:
- Wiha
Subtotal (1 unit)*
$23.10
(exc. GST)
$25.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.10 |
*price indicative
- RS Stock No.:
- 280-5852
- Distrelec Article No.:
- 302-47-276
- Mfr. Part No.:
- 10379
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Interchangeable Stubby Screwdriver Set | |
| Product Type | Stubby Screwdriver | |
| Tip Type | Phillips, Pozidriv | |
| Tip Size | 1/4 in | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ISO 1173, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Interchangeable Stubby Screwdriver Set | ||
Product Type Stubby Screwdriver | ||
Tip Type Phillips, Pozidriv | ||
Tip Size 1/4 in | ||
VDE/1000V Approved No | ||
Standards/Approvals ISO 1173, DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools Screwdriver is available with integrated bit magazine magnetic Phillips Pozidriv with 6 bits. The Stubby magazine bit holder contains bits in its handle. If you remove the cap on the end of the SoftFinish multi-component handle, six 25 mm bits appear, designed for all standard screw fastenings. The magazine bit holder is thus flexible in its use and an attractive alternative to screwdriver sets, especially for portable use. The magnetic holding feature in the integrated bit holder ensures easy handling and an optimum grip.
Space saving
Six tools in one
Good access to confined spaces
Extremely short screwdriver handle
DIN 3126 and ISO 1173 standard
Related links
- Wiha Phillips 1/4 in Tip
- Wiha Phillips 6-Piece ESD Safe
- Wiha Interchangeable Stubby Screwdriver Set, 6-Piece
- Wera Hexagon Slotted Interchangeable Stubby Screwdriver Set, 10-Piece ESD Safe
- Wera Interchangeable Stubby Screwdriver Set, 19-Piece
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 10-Piece
- Wiha Phillips Slotted 8-Piece
- Wera Slotted Phillips 15-Piece
