SAM Screwdriver, 20 mm Blade, 84.5mm Overall
- RS Stock No.:
- 270-3258
- Mfr. Part No.:
- 269-F-1,2
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-3258
- Mfr. Part No.:
- 269-F-1,2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Width | 9 mm | |
| Blade Length | 20mm | |
| Overall Length | 84.5mm | |
| Blade Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Precision | ||
Tip Width 9 mm | ||
Blade Length 20mm | ||
Overall Length 84.5mm | ||
Blade Material Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 269-F series slotted head micro screwdriver has chromed body and burnished blade. The product can be reset by using fingers and the length of The product is 84. 5 mm.
Weight 7 gram
Pattern 1,2
