SAM Slotted Screwdriver, 3 mm Tip, 29.5 mm Blade, 113mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-938
Mfr. Part No.:
269-F-3
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Slotted

Product Type

Screwdriver

Tip Type

Slotted

Tip Size

3 mm

Blade Length

29.5mm

Overall Length

113mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

269-F-3


The SAM Outillage slotted head micro screwdriver is expertly crafted with a chromed body and burnished blade for durability and performance. Its pivoting finger rest ensures comfortable use during precision tasks. Designed for intricate operations, this tool excels in accuracy and ease of handling. Ideal for both professionals and DIY enthusiasts, it is a reliable choice for detailed work.

Chromed body provides excellent durability and corrosion resistance

Burnished blade enhances grip and control on screws

Pivoting finger rest offers comfortable and ergonomic handling

Tailored for precision work ensuring high accuracy in fastening

Includes a guarantee for reliable performance and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy