SAM Screwdriver, 16.5 mm Blade, 75mm Overall
- RS Stock No.:
- 210-936
- Mfr. Part No.:
- 269-F-0,9
- Brand:
- SAM
Subtotal (1 unit)*
$6.77
(exc. GST)
$7.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.77 |
*price indicative
- RS Stock No.:
- 210-936
- Mfr. Part No.:
- 269-F-0,9
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 900μm | |
| Blade Length | 16.5mm | |
| Tip Width | 8 mm | |
| Overall Length | 75mm | |
| Blade Material | Chromium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 900μm | ||
Blade Length 16.5mm | ||
Tip Width 8 mm | ||
Overall Length 75mm | ||
Blade Material Chromium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
269-F-0,9
The SAM Outillage slotted head micro screwdriver is designed for precision with its burnished blade and chromed body for durability. Its pivoting finger rest allows for exceptional control during intricate tasks. Ideal for delicate work, this lightweight tool ensures effortless handling and reliability. Perfect for electronics assembly and detailed repairs, it stands out with its superior construction and thoughtful design.
Chromed body enhances durability and corrosion resistance
Burnished blade ensures superior precision and performance
Pivoting finger rest improves control during delicate tasks
Lightweight design facilitates easy handling and manoeuvrability
Long-lasting guarantee provides added confidence in tool longevity
