Vessel Slotted Screwdriver, 20 mm Blade VDE/1000V Approved, 100mm Overall
- RS Stock No.:
- 452-968
- Mfr. Part No.:
- TD-51 -1.8
- Brand:
- Vessel
Subtotal (1 unit)*
$8.98
(exc. GST)
$9.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.98 |
*price indicative
- RS Stock No.:
- 452-968
- Mfr. Part No.:
- TD-51 -1.8
- Brand:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Thickness | 300μm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 20mm | |
| Insulation | Insulated | |
| Overall Length | 100mm | |
| Handle Material | Elastomer Resin | |
| Grip Style | Ball Grip | |
| Standards/Approvals | IEC60900, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Precision | ||
Tip Thickness 300μm | ||
VDE/1000V Approved Yes | ||
Blade Length 20mm | ||
Insulation Insulated | ||
Overall Length 100mm | ||
Handle Material Elastomer Resin | ||
Grip Style Ball Grip | ||
Standards/Approvals IEC60900, RoHS, VDE | ||
- COO (Country of Origin):
- JP
The Vessel Precision Micro Screwdriver is designed for ultra-precision work and small screws, featuring a Phillips tip profile optimized for Japanese (JCIS) screws. The main body is made of durable stainless steel, with a rotative plastic end cap for smooth handling. It also includes a fully black oxide blade that is anti-corrosion for long-lasting performance.
Stainless-made Knurled main body
Colour-code adjustable cushion grip at your useful position
Both cushion grip and knurled section to be used for quick tightening
Related links
- Vessel Precision 100 mm Overall
- Vessel Precision 90 mm Overall
- Vessel Precision 17 mm Blade VDE/1000V Approved, 97 mm Overall
- Vessel Precision 18 mm Blade VDE/1000V Approved, 98 mm Overall
- Vessel Precision 18 mm Blade VDE/1000V Approved, 98 mm Overall
- Vessel Precision 105 mm Overall
- Vessel Precision 24 mm Blade, 104 mm Overall
- Vessel Precision 125 mm Overall
