Wera Reversible Screwdriver Blade, 5 mm Tip, 175 mm Blade, 175mm Overall
- RS Stock No.:
- 266-5373
- Mfr. Part No.:
- 05002943001
- Brand:
- Wera
Subtotal (1 unit)*
$19.29
(exc. GST)
$21.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $19.29 |
*price indicative
- RS Stock No.:
- 266-5373
- Mfr. Part No.:
- 05002943001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Reversible Screwdriver Blade | |
| Product Type | Reversible Screwdriver Blade | |
| Tip Size | 5 mm | |
| Blade Length | 175mm | |
| Insulation | Insulated | |
| Overall Length | 175mm | |
| Blade Material | Chrome Plated Hexagonal, High Quality Bit Material | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Reversible Screwdriver Blade | ||
Product Type Reversible Screwdriver Blade | ||
Tip Size 5 mm | ||
Blade Length 175mm | ||
Insulation Insulated | ||
Overall Length 175mm | ||
Blade Material Chrome Plated Hexagonal, High Quality Bit Material | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
84 Combination blade for hexagon socket screws, 5 x 175 mm
The Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera black point tip offers a perfect fit and optimised corrosion protection.
Combination blade hex ball point/hex for Vario handle
Chrome-plated hexagonal material, 6 mm
black point tip offers a perfect fit with optimised corrosion protection
2 drives on one blade
Application:
Hexagon socket screws Blade 6 mm hexagon Design Chrome-plated, black point
Related links
- Wera Reversible 175 mm Blade, 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Wera Reversible 175 mm Blade, 175 mm Overall
- Wera Reversible 175 mm Blade, 175 mm Overall
- Wera Reversible 175 mm Blade, 175 mm Overall
- Wera Reversible 175 mm Blade, 175 mm Overall
- Wera Square Reversible 175 mm Blade, 175 mm Overall
- BETA Reversible 5 mm Blade, 175 mm Overall
