Knipex Philips Screwdriver, PH0 Tip, 60 mm Blade VDE/1000V Approved, 162mm Overall
- RS Stock No.:
- 267-3237
- Mfr. Part No.:
- 98 24 00
- Brand:
- Knipex
Subtotal (1 unit)*
$22.83
(exc. GST)
$25.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.83 |
*price indicative
- RS Stock No.:
- 267-3237
- Mfr. Part No.:
- 98 24 00
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PH0 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 60mm | |
| Insulation | 1000V | |
| Overall Length | 162mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | DIN EN/IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PH0 | ||
VDE/1000V Approved Yes | ||
Blade Length 60mm | ||
Insulation 1000V | ||
Overall Length 162mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals DIN EN/IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- SI
KNIPEX 98 24 00 Screwdriver for cross recessed screws Phillips® insulating multi-component handle, VDE-tested burnished 162 mm
98 24 00 Screwdriver for cross recessed screws Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Phillips® is a registered trademark of Phillips Screw Company. - Size: PH0- Blade length: 60mm- Handle length: 102mm- Blade Ø: 3.0mm- Length of non-insulated blade: 15mm- VDE tested: yes
Technical attributes
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
Handle Design Prevents Rolling
Related links
- Knipex Insulated 60 mm Blade VDE/1000V Approved, 162 mm Overall
- RS PRO Insulated 60 mm Blade VDE/1000V Approved, 150mm Overall
- Teng Tools Insulated 60 mm Blade VDE/1000V Approved, 156 mm Overall
- Knipex Insulated 100 mm Blade VDE/1000V Approved, 212 mm Overall
- Knipex Insulated 200 mm Blade VDE/1000V Approved, 320 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Knipex Insulated 150 mm Blade VDE/1000V Approved, 270 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
