Lindstrom Precision Screwdriver, 9 mm Tip, 50 mm Blade, 137mm Overall

Subtotal (1 unit)*

$21.04

(exc. GST)

$23.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.04

*price indicative

RS Stock No.:
270-2425
Mfr. Part No.:
803-9-50ESD
Brand:
Lindstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Lindstrom

Screwdriver Type

Precision

Product Type

Screwdriver

Tip Size

9 mm

VDE/1000V Approved

No

Blade Length

50mm

Overall Length

137mm

ESD Safe

Yes

Blade Material

Steel, Chrome Plated

Standards/Approvals

Standard IEC 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
ES
The Lindstrom Torx ESD safe precision screwdriver is made from high performance alloy steel blade, chrome plated for high protection against corrosion and long life span.

Marking on the handle for an easy identification of tip

Black oxide tip guarantees high accuracy and precision fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy