Wera Screwdriver, 150 mm Blade
- RS Stock No.:
- 266-6492
- Mfr. Part No.:
- 05100030001
- Brand:
- Wera
Subtotal (1 unit)*
$44.02
(exc. GST)
$48.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.02 |
*price indicative
- RS Stock No.:
- 266-6492
- Mfr. Part No.:
- 05100030001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1.2mm | |
| Tip Width | 6.5 mm | |
| Blade Length | 150mm | |
| Grip Style | Kraftform Plus Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1.2mm | ||
Tip Width 6.5 mm | ||
Blade Length 150mm | ||
Grip Style Kraftform Plus Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
334 SB Screwdriver for slotted screws, 1.2 x 6.5 x 150 mm
The Premium Kraftform Plus screwdriver. Multi-component Kraftform Plus handle for comfortable ergonomic screw driving, which avoids blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. The tips of Wera Laser tip screwdrivers are microscopically roughened with laser beams. This rough surface "bites" into the screw head and unintentional slipping is a thing of the past. "take it easy" tool finder with color coding by profile and size stamping - for quick and easy identification of the required tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.
Screwdriver for slotted screws
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal blade and bolster for higher torque transfer
Laser tip tips for
Application:
Slotted screws Blade Round Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component, sizes 2.0 x 12.0, 2.5 x 14.0 Kraftform with non-roll feature, single-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.
