Wera Standard, PH2 Tip, 100 mm Blade
- RS Stock No.:
- 266-5539
- Mfr. Part No.:
- 05008752001
- Brand:
- Wera
Subtotal (1 unit)*
$35.53
(exc. GST)
$39.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.53 |
*price indicative
- RS Stock No.:
- 266-5539
- Mfr. Part No.:
- 05008752001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH2 | |
| Blade Length | 100mm | |
| Grip Style | Soft Grip Zones for High Torque Transfer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH2 | ||
Blade Length 100mm | ||
Grip Style Soft Grip Zones for High Torque Transfer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
350 SK PH Screwdriver for Phillips screws, PH 2 x 100 mm
The High quality Kraftform Plus screwdriver with hexagonal blade. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer for fast and low-fatigue working. Comes with bolster to allow more torque to be applied. Wera Laser tip literally bites into the head of the screw and thereby prevents any slipping. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Screwdriver for cross-recess screws, Phillips
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal blade and bolster for higher torque transfer
Las
Application:
Phillips screws Blade Hexagonal, sizes 1 - 3 with bolster Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (red = Phillips) and size stamp.
Related links
- Wera Phillips Screwdriver, PH2 Tip
- Wera Phillips Screwdriver 100 mm Blade, 205 mm Overall
- Wera Phillips Screwdriver 200 mm Blade, 305 mm Overall
- Wera Phillips Screwdriver 100 mm Blade
- Wera Phillips Screwdriver 300 mm Blade, 405 mm Overall
- Wera Phillips Stubby Screwdriver, PH2 Tip
- Wera Phillips Screwdriver 200 mm Blade, 298 mm Overall
- Facom Phillips Screwdriver, PH2 Tip
