Bahco Screwdriver, PZ2 Tip, 25 mm Blade, 83mm Overall

Subtotal (1 unit)*

$28.12

(exc. GST)

$30.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.12

*price indicative

RS Stock No.:
264-2678
Mfr. Part No.:
BE-8802
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Screwdriver Type

Standard Screwdriver

Product Type

Screwdriver

Tip Size

PZ2

Blade Length

25mm

Overall Length

83mm

Handle Material

Bi-Material

Blade Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

Screwdrivers - Ergonomic


Designed using a comprehensive eleven-point Ergo-programme.

Three-component handle

Soft, high-friction material for optimum torque & comfort

High grade vanadium

Polished and chrome plated

Hardened to DIN and ISO standards

Standards

DIN & ISO Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy